
BAS116LS-QYL | |
|---|---|
DigiKey Part Number | 1727-BAS116LS-QYLTR-ND - Tape & Reel (TR) 1727-BAS116LS-QYLCT-ND - Cut Tape (CT) 1727-BAS116LS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116LS-QYL |
Description | DIODE STD 75V 325MA DFN1006BD2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 325mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 75 V | Mounting Type |
Current - Average Rectified (Io) 325mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Supplier Device Package DFN1006BD-2 |
Speed Standard Recovery >500ns, > 200mA (Io) | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,52800 zł | 5,28 zł |
| 100 | 0,32820 zł | 32,82 zł |
| 500 | 0,24022 zł | 120,11 zł |
| 1 000 | 0,21161 zł | 211,61 zł |
| 2 000 | 0,18748 zł | 374,96 zł |
| 5 000 | 0,16126 zł | 806,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14501 zł | 1 450,10 zł |
| 20 000 | 0,13134 zł | 2 626,80 zł |
| 30 000 | 0,12437 zł | 3 731,10 zł |
| 50 000 | 0,11653 zł | 5 826,50 zł |
| 70 000 | 0,11188 zł | 7 831,60 zł |
| 100 000 | 0,10737 zł | 10 737,00 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |







