


PMST2222,115 | |
|---|---|
DigiKey Part Number | 1727-PMST2222,115TR-ND - Tape & Reel (TR) 1727-PMST2222,115CT-ND - Cut Tape (CT) 1727-PMST2222,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMST2222,115 |
Description | TRANS NPN 30V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 600 mA 250MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DD2656-7 | Diodes Incorporated | 35 937 | 2DD2656DICT-ND | 1,15000 zł | Similar |
| BC848AW-7-F | Diodes Incorporated | 0 | BC848AW-7-F-ND | 0,14388 zł | Similar |
| BC848BW-7-F | Diodes Incorporated | 3 398 | 31-BC848BW-7-FCT-ND | 0,75000 zł | Similar |
| BC848BWT1G | onsemi | 81 450 | BC848BWT1GOSCT-ND | 0,50000 zł | Similar |
| BC848CW-7-F | Diodes Incorporated | 4 549 | 31-BC848CW-7-FCT-ND | 0,75000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,46700 zł | 4,67 zł |
| 100 | 0,28800 zł | 28,80 zł |
| 500 | 0,21014 zł | 105,07 zł |
| 1 000 | 0,18482 zł | 184,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13756 zł | 412,68 zł |
| 6 000 | 0,12264 zł | 735,84 zł |
| 9 000 | 0,11503 zł | 1 035,27 zł |
| 15 000 | 0,10646 zł | 1 596,90 zł |
| 21 000 | 0,10138 zł | 2 128,98 zł |
| 30 000 | 0,09644 zł | 2 893,20 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

