Image for 99H1-19-1-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99H1-19-1-B

DigiKey Part Number
17-99H1-19-1-B-ND
Manufacturer
Manufacturer Product Number
99H1-19-1-B
Description
CONN BACKSH ADPT SZ19 F OLIV M28
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter M28x1 19
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M28x1
Manufacturer
TE Connectivity AMP Connectors
Cable Exit
180°
Series
Primary Material
Metal
Packaging
Bulk
Material
Aluminum
Part Status
Obsolete
Plating
Olive Drab Cadmium
Type
Backshell, Heat Shrink Adapter
Shielding
Unshielded
Cable Opening
0.862" ~ 1.378" (21.90mm ~ 35.00mm)
Color
Olive Drab
Diameter - Outside
1.437" (36.50mm)
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Shell Size - Insert
19
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.