Diode 20 V 3A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2030CER-QX

DigiKey Part Number
1727-PMEG2030CER-QXTR-ND - Tape & Reel (TR)
1727-PMEG2030CER-QXCT-ND - Cut Tape (CT)
1727-PMEG2030CER-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2030CER-QX
Description
DIODE SCHOTTKY 20V 3A SOD123W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5.5 ns
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
145pF @ 1V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
20 V
Mounting Type
Current - Average Rectified (Io)
3A
Package / Case
Voltage - Forward (Vf) (Max) @ If
580 mV @ 3 A
Supplier Device Package
SOD-123W
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG2030CERXNexperia USA Inc.6441727-PMEG2030CERXCT-ND1,51000 złParametric Equivalent
In-Stock: 1 676
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 zł1,69 zł
101,02700 zł10,27 zł
1000,64780 zł64,78 zł
5000,48340 zł241,70 zł
1 0000,43032 zł430,32 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,36275 zł1 088,25 zł
6 0000,32867 zł1 972,02 zł
9 0000,31129 zł2 801,61 zł
15 0000,29176 zł4 376,40 zł
21 0000,28019 zł5 883,99 zł
30 0000,26894 zł8 068,20 zł
Manufacturers Standard Package
Unit Price without VAT:1,69000 zł
Unit Price with VAT:2,07870 zł