
PMEG2005ET-QR | |
|---|---|
DigiKey Part Number | 1727-PMEG2005ET-QRTR-ND - Tape & Reel (TR) 1727-PMEG2005ET-QRCT-ND - Cut Tape (CT) 1727-PMEG2005ET-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005ET-QR |
Description | DIODE SCHOTTKY 20V 500MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Mfr | Capacitance @ Vr, F 66pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package TO-236AB |
Voltage - Forward (Vf) (Max) @ If 390 mV @ 500 mA | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,03800 zł | 10,38 zł |
| 100 | 0,65530 zł | 65,53 zł |
| 500 | 0,48942 zł | 244,71 zł |
| 1 000 | 0,43578 zł | 435,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25593 zł | 767,79 zł |
| 6 000 | 0,23047 zł | 1 382,82 zł |
| 9 000 | 0,21749 zł | 1 957,41 zł |
| 15 000 | 0,20289 zł | 3 043,35 zł |
| 21 000 | 0,19425 zł | 4 079,25 zł |
| 30 000 | 0,18584 zł | 5 575,20 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

