
PLVA659AVL | |
|---|---|
DigiKey Part Number | 1727-PLVA659AVLTR-ND - Tape & Reel (TR) 1727-PLVA659AVLCT-ND - Cut Tape (CT) 1727-PLVA659AVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLVA659AVL |
Description | DIODE ZENER 5.9V 250MW |
Customer Reference | |
Detailed Description | Zener Diode 5.9 V 250 mW ±4% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PLVA659AVL Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5.3 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±4% | Mounting Type Surface Mount |
Power - Max 250 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,83700 zł | 8,37 zł |
| 100 | 0,52680 zł | 52,68 zł |
| 500 | 0,39154 zł | 195,77 zł |
| 1 000 | 0,34780 zł | 347,80 zł |
| 2 000 | 0,31095 zł | 621,90 zł |
| 5 000 | 0,27097 zł | 1 354,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,24622 zł | 2 462,20 zł |
| 20 000 | 0,22894 zł | 4 578,80 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

