
PLVA2650A,215 | |
|---|---|
DigiKey Part Number | 568-6470-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLVA2650A,215 |
Description | DIODE ZENER ARRAY 5V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5 V 250 mW TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 700 Ohms |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case TO-236-3, SC-59, SOT-23-3 |
Configuration 1 Pair Common Anode | Supplier Device Package TO-236AB |
Voltage - Zener (Nom) (Vz) 5 V | Base Product Number |
Power - Max 250 mW |

