
PHPT610035NKX | |
|---|---|
DigiKey Part Number | 1727-2268-2-ND - Tape & Reel (TR) 1727-2268-1-ND - Cut Tape (CT) 1727-2268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT610035NKX |
Description | TRANS 2NPN 100V 3A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 100V 3A 140MHz 1.25W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Category | Power - Max 1.25W |
Manufacturer Nexperia USA Inc. | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 NPN (Dual) | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 3A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100V | Package / Case SOT-1205, 8-LFPAK56 |
Vce Saturation (Max) @ Ib, Ic 330mV @ 300mA, 3A | Supplier Device Package LFPAK56D |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 zł | 5,10 zł |
| 10 | 3,20300 zł | 32,03 zł |
| 100 | 2,11820 zł | 211,82 zł |
| 500 | 1,65256 zł | 826,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,42624 zł | 2 139,36 zł |
| 3 000 | 1,31228 zł | 3 936,84 zł |
| 4 500 | 1,25421 zł | 5 643,95 zł |
| 7 500 | 1,18898 zł | 8 917,35 zł |
| 10 500 | 1,15035 zł | 12 078,67 zł |
| 15 000 | 1,11281 zł | 16 692,15 zł |
| Unit Price without VAT: | 5,10000 zł |
|---|---|
| Unit Price with VAT: | 6,27300 zł |


