PESD5V0V4UG,115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 56 025
Unit Price: 3,38000 zł
Datasheet

Similar


Comchip Technology
In Stock: 4 812
Unit Price: 2,55000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 36 488
Unit Price: 1,97000 zł
Datasheet

Similar


onsemi
In Stock: 56 415
Unit Price: 2,94000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 068
Unit Price: 1,54000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 83 893
Unit Price: 3,48000 zł
Datasheet

Similar


Texas Instruments
In Stock: 17 782
Unit Price: 2,62000 zł
Datasheet
13V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0V4UG,115

DigiKey Part Number
568-4059-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD5V0V4UG,115
Description
TVS DIODE 5VWM 13VC SOT353
Customer Reference
Detailed Description
13V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-353
Datasheet
 Datasheet
EDA/CAD Models
PESD5V0V4UG,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
16W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
12pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 150°C (TA)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
13V
Base Product Number
Current - Peak Pulse (10/1000µs)
1.5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP1001-04JTGLittelfuse Inc.56 025F2895CT-ND3,38000 złDirect
CPDV5-5V0UComchip Technology4 812641-1301-1-ND2,55000 złSimilar
ESDALC6V1W5STMicroelectronics36 488497-7231-1-ND1,97000 złSimilar
NSQA6V8AW5T2Gonsemi56 415NSQA6V8AW5T2GOSCT-ND2,94000 złSimilar
PESD5V0L4UG,115Nexperia USA Inc.2 0681727-3835-1-ND1,54000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes