
PMEG050V030EPE-QZ | |
|---|---|
DigiKey Part Number | 1727-PMEG050V030EPE-QZTR-ND - Tape & Reel (TR) 1727-PMEG050V030EPE-QZCT-ND - Cut Tape (CT) 1727-PMEG050V030EPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG050V030EPE-QZ |
Description | DIODE SCHOTTKY 50V 3A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount CFP15B |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 12 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 323pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 50 V | Mounting Type |
Current - Average Rectified (Io) 3A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 3 A | Supplier Device Package CFP15B |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSUP5M45SH S1G | Taiwan Semiconductor Corporation | 1 379 | 1801-TSUP5M45SHS1GCT-ND | 8,33000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 zł | 3,16 zł |
| 10 | 1,95700 zł | 19,57 zł |
| 100 | 1,26470 zł | 126,47 zł |
| 500 | 0,96642 zł | 483,21 zł |
| 1 000 | 0,87030 zł | 870,30 zł |
| 2 000 | 0,78935 zł | 1 578,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,63562 zł | 3 178,10 zł |
| 10 000 | 0,58552 zł | 5 855,20 zł |
| 15 000 | 0,56000 zł | 8 400,00 zł |
| 25 000 | 0,53132 zł | 13 283,00 zł |
| 35 000 | 0,51434 zł | 18 001,90 zł |
| 50 000 | 0,49785 zł | 24 892,50 zł |
| Unit Price without VAT: | 3,16000 zł |
|---|---|
| Unit Price with VAT: | 3,88680 zł |

