PDZ20B-QZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9 626
Unit Price: 0,19000 zł
Datasheet
Zener Diode 20 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ20B-QZ

DigiKey Part Number
1727-PDZ20B-QZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDZ20B-QZ
Description
DIODE ZENER 20V 400MW SOD323
Customer Reference
Detailed Description
Zener Diode 20 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 15 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
400 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
20 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UDZS20B R9GTaiwan Semiconductor Corporation9 6261801-UDZS20BR9GCT-ND0,19000 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types