PDZ2.7BGWX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 2 982
Unit Price: 0,90000 zł
Datasheet
Zener Diode 2.7 V 365 mW ±4.07% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZ2.7BGWX

DigiKey Part Number
PDZ2.7BGWX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDZ2.7BGWX
Description
DIODE ZENER 2.7V 365MW SOD123
Customer Reference
Detailed Description
Zener Diode 2.7 V 365 mW ±4.07% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±4.07%
Package / Case
Power - Max
365 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B2V7-G RHGTaiwan Semiconductor Corporation2 9821801-BZT52B2V7-GRHGCT-ND0,90000 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types