


PXP3R7-12QUJ | |
|---|---|
DigiKey Part Number | 1727-PXP3R7-12QUJTR-ND - Tape & Reel (TR) 1727-PXP3R7-12QUJCT-ND - Cut Tape (CT) 1727-PXP3R7-12QUJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXP3R7-12QUJ |
Description | PXP3R7-12QU/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | P-Channel 12 V 18.7A (Ta), 98.6A (Tc) 1.8W (Ta), 50W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 6500 pF @ 6 V |
FET Type | Power Dissipation (Max) 1.8W (Ta), 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package MLPAK33 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 3.7mOhm @ 18.6A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 zł | 5,89 zł |
| 10 | 3,73800 zł | 37,38 zł |
| 100 | 2,49810 zł | 249,81 zł |
| 500 | 1,96668 zł | 983,34 zł |
| Unit Price without VAT: | 5,89000 zł |
|---|---|
| Unit Price with VAT: | 7,24470 zł |

