Similar
Similar
Similar
Similar

PDTA124TE,115 | |
|---|---|
DigiKey Part Number | 568-2119-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTA124TE,115 |
Description | TRANS PREBIAS PNP 50V 0.1A SC75 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 mW Surface Mount SC-75 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer NXP USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 1µA |
Part Status Obsolete | Power - Max 150 mW |
Transistor Type PNP - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-75, SOT-416 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SC-75 |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 22 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA143TETL | Rohm Semiconductor | 2 990 | DTA143TETLCT-ND | 1,22000 zł | Similar |
| PDTA124TT,215 | Nexperia USA Inc. | 2 779 | 1727-PDTA124TT,215CT-ND | 0,57000 zł | Similar |
| PDTA124TU,115 | Nexperia USA Inc. | 3 000 | 1727-PDTA124TU,115CT-ND | 0,50000 zł | Similar |
| RN2112,LF(CT | Toshiba Semiconductor and Storage | 3 000 | RN2112LF(CTCT-ND | 0,72000 zł | Similar |





