Bipolar (BJT) Transistor PNP 40 V 5 A 120MHz 1.35 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5540Z-QF

DigiKey Part Number
1727-PBSS5540Z-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS5540Z-QF
Description
TRANS PNP 40V 5A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 5 A 120MHz 1.35 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 500mA, 2V
Mfr
Power - Max
1.35 W
Packaging
Tape & Reel (TR)
Frequency - Transition
120MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
5 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
40 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
375mV @ 500mA, 5A
Package / Case
TO-261-4, TO-261AA
Current - Collector Cutoff (Max)
100nA (ICBO)
Supplier Device Package
SOT-223
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types