Parametric Equivalent

PBLS6004D,115 | |
|---|---|
DigiKey Part Number | 1727-5707-2-ND - Tape & Reel (TR) 1727-5707-1-ND - Cut Tape (CT) 1727-5707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBLS6004D,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSOP |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 60V 100mA, 700mA 185MHz 600mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBLS6004D,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 5V / 150 @ 500mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA / 340mV @ 100mA, 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA, 100nA |
Part Status Obsolete | Frequency - Transition 185MHz |
Transistor Type 1 NPN Pre-Biased, 1 PNP | Power - Max 600mW |
Current - Collector (Ic) (Max) 100mA, 700mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V, 60V | Package / Case SC-74, SOT-457 |
Resistor - Base (R1) 22kOhms | Supplier Device Package 6-TSOP |
Resistor - Emitter Base (R2) 22kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBLS6004D,115 | Rochester Electronics, LLC | 63 000 | 2156-PBLS6004D,115-954-ND | 0,82589 zł | Parametric Equivalent |


