Zener Diode 32.9 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX33B,133

DigiKey Part Number
1727-4737-1-ND - Cut Tape (CT)
1727-4737-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX33B,133
Description
DIODE ZENER 32.9V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 32.9 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
120 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 810
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,72000 zł0,72 zł
100,43800 zł4,38 zł
1000,27040 zł27,04 zł
5000,19670 zł98,35 zł
1 0000,17286 zł172,86 zł
2 0000,15268 zł305,36 zł
5 0000,13076 zł653,80 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
100 0000,07299 zł7 299,00 zł
Unit Price without VAT:0,72000 zł
Unit Price with VAT:0,88560 zł