
NZX22A,133 | |
|---|---|
DigiKey Part Number | 1727-NZX22A,133CT-ND - Cut Tape (CT) 1727-NZX22A,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX22A,133 |
Description | DIODE ZENER 21.4V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 21.4 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 65 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 15.4 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZX22B,133 | Nexperia USA Inc. | 1 463 | 1727-NZX22B,133CT-ND | 0,72000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 zł | 0,72 zł |
| 10 | 0,43800 zł | 4,38 zł |
| 100 | 0,27040 zł | 27,04 zł |
| 500 | 0,19670 zł | 98,35 zł |
| 1 000 | 0,17286 zł | 172,86 zł |
| 2 000 | 0,15268 zł | 305,36 zł |
| 5 000 | 0,13076 zł | 653,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10589 zł | 1 058,90 zł |
| 20 000 | 0,09538 zł | 1 907,60 zł |
| 30 000 | 0,09002 zł | 2 700,60 zł |
| 50 000 | 0,08399 zł | 4 199,50 zł |
| 70 000 | 0,08042 zł | 5 629,40 zł |
| 100 000 | 0,07695 zł | 7 695,00 zł |
| Unit Price without VAT: | 0,72000 zł |
|---|---|
| Unit Price with VAT: | 0,88560 zł |

