
NXU0304GU12X | |
|---|---|
DigiKey Part Number | 1727-NXU0304GU12XTR-ND - Tape & Reel (TR) 1727-NXU0304GU12XCT-ND - Cut Tape (CT) 1727-NXU0304GU12XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXU0304GU12X |
Description | IC XLTR VL UNIDIR 12-XQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 250Mbps 12-XQFN (1.7x2) |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.9 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 0.9 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Tri-State |
Part Status Active | Data Rate 250Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Unidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 12-XFQFN |
Channels per Circuit 4 | Supplier Device Package 12-XQFN (1.7x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 zł | 2,23 zł |
| 10 | 1,58400 zł | 15,84 zł |
| 25 | 1,41760 zł | 35,44 zł |
| 100 | 1,23770 zł | 123,77 zł |
| 250 | 1,15180 zł | 287,95 zł |
| 500 | 1,09986 zł | 549,93 zł |
| 1 000 | 1,07681 zł | 1 076,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,99309 zł | 3 972,36 zł |
| 8 000 | 0,96927 zł | 7 754,16 zł |
| 12 000 | 0,95735 zł | 11 488,20 zł |
| 20 000 | 0,94414 zł | 18 882,80 zł |
| 28 000 | 0,93642 zł | 26 219,76 zł |
| Unit Price without VAT: | 2,23000 zł |
|---|---|
| Unit Price with VAT: | 2,74290 zł |






