Similar
Similar
Similar
Similar

NX7002AKAR | |
|---|---|
DigiKey Part Number | 1727-NX7002AKARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX7002AKAR |
Description | MOSFET N-CH 60V TO-236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 190mA (Ta) 265mW (Ta), 1.33W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.43 nC @ 4.5 V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 17 pF @ 10 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 265mW (Ta), 1.33W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-236AB |
Rds On (Max) @ Id, Vgs 4.5Ohm @ 100mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.1V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002K | onsemi | 451 100 | 2N7002KCT-ND | 1,18000 zł | Similar |
| BS170FTA | Diodes Incorporated | 0 | BS170FCT-ND | 4,45000 zł | Similar |
| BS870-7-F | Diodes Incorporated | 2 099 | BS870-FDICT-ND | 1,04000 zł | Similar |
| MMBF170 | onsemi | 221 808 | MMBF170CT-ND | 1,18000 zł | Similar |
| MMBF170-7-F | Diodes Incorporated | 105 587 | MMBF170-FDICT-ND | 1,15000 zł | Similar |






