Similar
Similar

NX3008NBKT,115 | |
|---|---|
DigiKey Part Number | 568-10497-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX3008NBKT,115 |
Description | MOSFET N-CH 30V 350MA SC75 |
Customer Reference | |
Detailed Description | N-Channel 30 V 350mA (Ta) 250mW (Ta), 770mW (Tc) Surface Mount SC-75 |
Datasheet | Datasheet |
EDA/CAD Models | NX3008NBKT,115 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.68 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 250mW (Ta), 770mW (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SC-75 |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 350mA, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1.1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NX3008NBK,215 | Nexperia USA Inc. | 0 | 1727-1220-1-ND | 0,72000 zł | Similar |
| NX3008NBKW,115 | Nexperia USA Inc. | 0 | 1727-1280-1-ND | 0,79000 zł | Similar |



