
MMBZ6V2AT-QR | |
|---|---|
DigiKey Part Number | 1727-MMBZ6V2AT-QRTR-ND - Tape & Reel (TR) 1727-MMBZ6V2AT-QRCT-ND - Cut Tape (CT) 1727-MMBZ6V2AT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ6V2AT-QR |
Description | MMBZ6V2AT-Q/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | 12V (Typ) Clamp 2A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 17W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Discontinued at DigiKey | Capacitance @ Frequency 88pF @ 1MHz |
Type Zener | Operating Temperature 150°C |
Unidirectional Channels 2 | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.7V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 12V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ6V2A-TR | Nexperia USA Inc. | 2 678 | 1727-MMBZ6V2A-TRCT-ND | 0,65000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,51300 zł | 5,13 zł |
| 100 | 0,31960 zł | 31,96 zł |
| 500 | 0,23420 zł | 117,10 zł |
| 1 000 | 0,20647 zł | 206,47 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

