Direct
Similar

BZX84-B5V1-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-B5V1-QRTR-ND - Tape & Reel (TR) 1727-BZX84-B5V1-QRCT-ND - Cut Tape (CT) 1727-BZX84-B5V1-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B5V1-QR |
Description | DIODE ZENER 5.1V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZBZX84B5V1LT1G | onsemi | 0 | SZBZX84B5V1LT1GOSCT-ND | 0,83000 zł | Direct |
| BZX84B5V1-AU_R1_000A1 | Panjit International Inc. | 3 000 | 3757-BZX84B5V1-AU_R1_000A1CT-ND | 0,50000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,39100 zł | 3,91 zł |
| 100 | 0,24090 zł | 24,09 zł |
| 500 | 0,17488 zł | 87,44 zł |
| 1 000 | 0,15340 zł | 153,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12601 zł | 378,03 zł |
| 6 000 | 0,11215 zł | 672,90 zł |
| 9 000 | 0,10507 zł | 945,63 zł |
| 15 000 | 0,09711 zł | 1 456,65 zł |
| 21 000 | 0,09239 zł | 1 940,19 zł |
| 30 000 | 0,08780 zł | 2 634,00 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |



