
IP4251CZ8-4-TTL,13 | |
|---|---|
DigiKey Part Number | 1727-5674-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP4251CZ8-4-TTL,13 |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 10pF (Total) 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | IP4251CZ8-4-TTL,13 Models |
Category | Resistance - Channel (Ohms) 100 |
Manufacturer Nexperia USA Inc. | Values R = 100Ohms, C = 10pF (Total) |
Packaging Tape & Reel (TR) | ESD Protection Yes |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Low Pass | Applications LAN, WAN |
Filter Order 2nd | Mounting Type Surface Mount |
Technology RC (Pi) | Package / Case 8-UFDFN Exposed Pad |
Number of Channels 4 | Size / Dimension 0.067" L x 0.053" W (1.70mm x 1.35mm) |
Attenuation Value 16dB @ 800MHz ~ 3GHz | Height 0.022" (0.55mm) |

