Similar
Direct
Similar

HEF4094BTS,118 | |
|---|---|
DigiKey Part Number | 1727-6750-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4094BTS,118 |
Description | IC SR TRI-STATE 8BIT 16-SSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 3V ~ 15V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Output Type Tri-State | Supplier Device Package 16-SSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4094BTTJ | Nexperia USA Inc. | 379 | 1727-HEF4094BTTJCT-ND | 1,94000 zł | Similar |
| MC14094BDTR2G | onsemi | 3 278 | MC14094BDTR2GOSCT-ND | 2,37000 zł | Direct |
| CD4094BPWR | Texas Instruments | 16 919 | 296-13860-1-ND | 1,72000 zł | Similar |




