HEF4069UBTT-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2 500
Unit Price: 1,62000 zł
Datasheet
Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4069UBTT-Q100J

DigiKey Part Number
1727-HEF4069UBTT-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HEF4069UBTT-Q100J
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
1V ~ 2.5V
Mfr
Input Logic Level - High
4V ~ 12.5V
Series
Max Propagation Delay @ V, Max CL
30ns @ 15V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Voltage - Supply
3V ~ 15V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
3.4mA, 3.4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV14069UBDTR2Gonsemi2 500488-NLV14069UBDTR2GCT-ND1,62000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,03243 zł2 581,07 zł
Manufacturers Standard Package
Unit Price without VAT:1,03243 zł
Unit Price with VAT:1,26989 zł