
HEF4067BTT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF4067BTT-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4067BTT-Q100J |
Description | HEF4067BTT-Q100/SOT355/TSSOP24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 155Ohm 24-TSSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 70MHz |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Series | Current - Leakage (IS(off)) (Max) 1µA |
Packaging Tape & Reel (TR) | Crosstalk -50dB @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 16:1 | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
On-State Resistance (Max) 155Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 5Ohm | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 3V ~ 15V | Supplier Device Package 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,01787 zł | 7 544,67 zł |
| 5 000 | 2,95121 zł | 14 756,05 zł |
| 7 500 | 2,91785 zł | 21 883,88 zł |
| Unit Price without VAT: | 3,01787 zł |
|---|---|
| Unit Price with VAT: | 3,71198 zł |

