Direct
Similar
Similar

HEF4044BT,653 | |
|---|---|
DigiKey Part Number | 568-8230-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4044BT,653 |
Description | IC R/S LATCH 3-STATE QUAD 16SOIC |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 4:4 IC Tri-State 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4044BT,653 Models |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 30ns |
Series | Current - Output High, Low 3mA, 3mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type S-R Latch | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4:4 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 3V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14044BDR2G | onsemi | 4 036 | MC14044BDR2GOSCT-ND | 2,08000 zł | Direct |
| CD4044BD | Rochester Electronics, LLC | 1 991 | 2156-CD4044BD-ND | 3,41126 zł | Similar |
| CD4044BDR | Texas Instruments | 979 | 296-31498-1-ND | 2,44000 zł | Similar |
| CD4044BDT | Texas Instruments | 8 250 | 296-CD4044BDTCT-ND | 3,41000 zł | Similar |
| MC14044BDG | onsemi | 11 646 | MC14044BDGOS-ND | 1,22542 zł | Similar |



