Similar
Similar
Similar

HEF4024BT,653 | |
|---|---|
DigiKey Part Number | 568-7698-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4024BT,653 |
Description | IC BINARY COUNTER 7-BIT 14SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer NXP USA Inc. | Count Rate 35 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5 V ~ 15.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 14-SO |
Number of Bits per Element 7 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4024BM | Texas Instruments | 800 | 296-25942-5-ND | 4,13000 zł | Similar |
| CD4024BM96 | Texas Instruments | 742 | 296-14258-1-ND | 2,62000 zł | Similar |
| CD4024BMT | Texas Instruments | 5 227 | 296-CD4024BMTCT-ND | 4,13000 zł | Similar |
| MC14024BDG | onsemi | 118 | MC14024BDGOS-ND | 1,83000 zł | Similar |
| MC14024BDR2G | onsemi | 3 871 | MC14024BDR2GOSCT-ND | 1,83000 zł | Similar |



