Similar
Similar
Similar

HEF4015BT,652 | |
|---|---|
DigiKey Part Number | 1727-3531-ND |
Manufacturer | |
Manufacturer Product Number | HEF4015BT,652 |
Description | IC SHFT REG PUSH-PULL 4BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 4 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4015BT,652 Models |
Category | Number of Bits per Element 4 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel |
Series | Voltage - Supply 3V ~ 15V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SO |
Number of Elements 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4015BM | Texas Instruments | 3 327 | 296-23201-5-ND | 3,84000 zł | Similar |
| CD4015BM96 | Texas Instruments | 1 636 | 296-25939-1-ND | 1,83000 zł | Similar |
| CD4015BMT | Texas Instruments | 2 350 | 296-CD4015BMTCT-ND | 3,84000 zł | Similar |
| MC14015BDG | onsemi | 242 | MC14015BDGOS-ND | 2,19000 zł | Similar |
| MC14015BDR2G | onsemi | 397 | MC14015BDR2GOSCT-ND | 2,19000 zł | Similar |



