Parametric Equivalent
Parametric Equivalent

BZX884S-C2V4-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-C2V4-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884S-C2V4-QYL |
Description | DIODE ZENER 2.4V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 365 mW ±8.33% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±8.33% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B2V4-QYL | Nexperia USA Inc. | 8 118 | 1727-BZX884S-B2V4-QYLCT-ND | 0,93000 zł | Parametric Equivalent |
| BZX8850S-C2V4-QYL | Nexperia USA Inc. | 847 | 1727-BZX8850S-C2V4-QYLCT-ND | 0,93000 zł | Parametric Equivalent |


