


BZX84W-C6V2F | |
|---|---|
DigiKey Part Number | 1727-8317-2-ND - Tape & Reel (TR) 1727-8317-1-ND - Cut Tape (CT) 1727-8317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C6V2F |
Description | DIODE ZENER 6.2V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,34100 zł | 3,41 zł |
| 100 | 0,20860 zł | 20,86 zł |
| 500 | 0,15102 zł | 75,51 zł |
| 1 000 | 0,13229 zł | 132,29 zł |
| 2 000 | 0,11640 zł | 232,80 zł |
| 5 000 | 0,09913 zł | 495,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08843 zł | 884,30 zł |
| 20 000 | 0,07941 zł | 1 588,20 zł |
| 30 000 | 0,07480 zł | 2 244,00 zł |
| 50 000 | 0,06963 zł | 3 481,50 zł |
| 70 000 | 0,06656 zł | 4 659,20 zł |
| 100 000 | 0,06358 zł | 6 358,00 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

