


BZX84W-C3V9X | |
|---|---|
DigiKey Part Number | 1727-BZX84W-C3V9XTR-ND - Tape & Reel (TR) 1727-BZX84W-C3V9XCT-ND - Cut Tape (CT) 1727-BZX84W-C3V9XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C3V9X |
Description | DIODE ZENER 3.9V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11033 zł | 330,99 zł |
| 6 000 | 0,09811 zł | 588,66 zł |
| 9 000 | 0,09186 zł | 826,74 zł |
| 15 000 | 0,08484 zł | 1 272,60 zł |
| 21 000 | 0,08068 zł | 1 694,28 zł |
| 30 000 | 0,07663 zł | 2 298,90 zł |
| 75 000 | 0,06773 zł | 5 079,75 zł |
| 150 000 | 0,06223 zł | 9 334,50 zł |
| 300 000 | 0,05761 zł | 17 283,00 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

