
BZX84J-C75,115 | |
|---|---|
DigiKey Part Number | BZX84J-C75,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84J-C75,115 |
Description | DIODE ZENER 75V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 75 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 550 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 175 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 52.5 V |



