
BZX8450-C9V1-QR | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C9V1-QRTR-ND - Tape & Reel (TR) 1727-BZX8450-C9V1-QRCT-ND - Cut Tape (CT) 1727-BZX8450-C9V1-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C9V1-QR |
Description | DIODE ZENER 9.1V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX8450-C9V1-QR Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 6.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,42400 zł | 4,24 zł |
| 100 | 0,26110 zł | 26,11 zł |
| 500 | 0,19024 zł | 95,12 zł |
| 1 000 | 0,16722 zł | 167,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13789 zł | 413,67 zł |
| 6 000 | 0,12305 zł | 738,30 zł |
| 9 000 | 0,11548 zł | 1 039,32 zł |
| 15 000 | 0,10696 zł | 1 604,40 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

