Zener Diode 3 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-C3V0VL

DigiKey Part Number
1727-BZX8450-C3V0VLTR-ND - Tape & Reel (TR)
1727-BZX8450-C3V0VLCT-ND - Cut Tape (CT)
1727-BZX8450-C3V0VLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX8450-C3V0VL
Description
DIODE ZENER 3V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 3 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
800 nA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-B3V0-QRNexperia USA Inc.2 0001727-BZX84-B3V0-QRCT-ND0,65000 złParametric Equivalent
BZX84-B3V0-QVLNexperia USA Inc.01727-BZX84-B3V0-QVLTR-ND0,09569 złParametric Equivalent
BZX84B3V0-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B3V0-HE3_A-08TR-ND0,22798 złParametric Equivalent
BZX84B3V0-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84B3V0-HE3_A-18TR-ND0,24035 złParametric Equivalent
BZX84C3V0-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84C3V0-HE3_A-08TR-ND0,20999 złParametric Equivalent
In-Stock: 9 948
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 zł0,61 zł
100,37300 zł3,73 zł
1000,22950 zł22,95 zł
5000,16662 zł83,31 zł
1 0000,14618 zł146,18 zł
2 0000,12897 zł257,94 zł
5 0000,11024 zł551,20 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:0,61000 zł
Unit Price with VAT:0,75030 zł