PZU884LS-C4V3-QYL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,93000 zł
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15107 zł
Datasheet
Zener Diode 4.25 V 365 mW ±5.53% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU884LS-C4V3-QYL

DigiKey Part Number
1727-PZU884LS-C4V3-QYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU884LS-C4V3-QYL
Description
DIODE ZENER 4.25V 365MW DFN1006
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 4.25 V 365 mW ±5.53% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.53%
Package / Case
Power - Max
365 mW
Supplier Device Package
DFN1006BD-2
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX884S-B4V3-QYLNexperia USA Inc.01727-BZX884S-B4V3-QYLCT-ND0,93000 złParametric Equivalent
PZU884LS-B4V3-QYLNexperia USA Inc.01727-PZU884LS-B4V3-QYLTR-ND0,15107 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,15107 zł1 510,70 zł
20 0000,13711 zł2 742,20 zł
30 0000,12999 zł3 899,70 zł
50 0000,12199 zł6 099,50 zł
70 0000,11725 zł8 207,50 zł
100 0000,11264 zł11 264,00 zł
250 0000,10253 zł25 632,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,15107 zł
Unit Price with VAT:0,18582 zł