Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84W-C27-QX | |
|---|---|
DigiKey Part Number | 1727-BZX84W-C27-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-C27-QX |
Description | DIODE ZENER 27V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 275 mW ±7.04% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7.04% | Package / Case |
Power - Max 275 mW | Supplier Device Package SOT-323 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84W-B27-QF | Nexperia USA Inc. | 0 | 1727-BZX84W-B27-QFTR-ND | 0,10964 zł | Parametric Equivalent |
| BZX84W-B27-QX | Nexperia USA Inc. | 0 | 1727-BZX84W-B27-QXTR-ND | 0,13317 zł | Parametric Equivalent |
| BZX84W-B27F | Nexperia USA Inc. | 0 | BZX84W-B27F-ND | 0,10503 zł | Parametric Equivalent |
| BZX84W-B27X | Nexperia USA Inc. | 1 376 | 1727-8259-1-ND | 0,72000 zł | Parametric Equivalent |
| BZX84W-C27-QF | Nexperia USA Inc. | 0 | 1727-BZX84W-C27-QFTR-ND | 0,08432 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10316 zł | 309,48 zł |
| 6 000 | 0,09164 zł | 549,84 zł |
| 9 000 | 0,08575 zł | 771,75 zł |
| 15 000 | 0,07913 zł | 1 186,95 zł |
| 21 000 | 0,07520 zł | 1 579,20 zł |
| 30 000 | 0,07138 zł | 2 141,40 zł |
| Unit Price without VAT: | 0,10316 zł |
|---|---|
| Unit Price with VAT: | 0,12689 zł |


