
BZX79-C13,133 | |
|---|---|
DigiKey Part Number | 1727-1918-1-ND - Cut Tape (CT) 1727-1918-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C13,133 |
Description | DIODE ZENER 13V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,32000 zł | 3,20 zł |
| 100 | 0,19570 zł | 19,57 zł |
| 500 | 0,14140 zł | 70,70 zł |
| 1 000 | 0,12370 zł | 123,70 zł |
| 2 000 | 0,10877 zł | 217,54 zł |
| 5 000 | 0,09252 zł | 462,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08243 zł | 824,30 zł |
| 20 000 | 0,07394 zł | 1 478,80 zł |
| 30 000 | 0,06960 zł | 2 088,00 zł |
| 50 000 | 0,06472 zł | 3 236,00 zł |
| 70 000 | 0,06183 zł | 4 328,10 zł |
| 100 000 | 0,05902 zł | 5 902,00 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

