
BZX79-B4V7,113 | |
|---|---|
DigiKey Part Number | 1727-2110-2-ND - Tape & Reel (TR) 1727-2110-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-B4V7,113 |
Description | DIODE ZENER 4.7V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79-B4V7,133 | Nexperia USA Inc. | 8 096 | 1727-6132-1-ND | 0,68000 zł | Parametric Equivalent |
| BZX79-B4V7,143 | Nexperia USA Inc. | 4 250 | 1727-BZX79-B4V7,143CT-ND | 0,75000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,44900 zł | 4,49 zł |
| 100 | 0,27790 zł | 27,79 zł |
| 500 | 0,20260 zł | 101,30 zł |
| 1 000 | 0,17803 zł | 178,03 zł |
| 2 000 | 0,15733 zł | 314,66 zł |
| 5 000 | 0,13483 zł | 674,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10968 zł | 1 096,80 zł |
| 20 000 | 0,09885 zł | 1 977,00 zł |
| 30 000 | 0,09333 zł | 2 799,90 zł |
| 50 000 | 0,08712 zł | 4 356,00 zł |
| 70 000 | 0,08344 zł | 5 840,80 zł |
| 100 000 | 0,07987 zł | 7 987,00 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

