
BZV85-C47,113 | |
|---|---|
DigiKey Part Number | 1727-1520-2-ND - Tape & Reel (TR) 1727-1520-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZV85-C47,113 |
Description | DIODE ZENER 47V 1.3W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZV85-C47,113 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 33 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,63900 zł | 6,39 zł |
| 100 | 0,39790 zł | 39,79 zł |
| 500 | 0,29272 zł | 146,36 zł |
| 1 000 | 0,25861 zł | 258,61 zł |
| 2 000 | 0,22981 zł | 459,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19855 zł | 992,75 zł |
| 10 000 | 0,17920 zł | 1 792,00 zł |
| 15 000 | 0,16933 zł | 2 539,95 zł |
| 25 000 | 0,15823 zł | 3 955,75 zł |
| 35 000 | 0,15165 zł | 5 307,75 zł |
| 50 000 | 0,14526 zł | 7 263,00 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |

