


BZV49-C33,115 | |
|---|---|
DigiKey Part Number | 1727-5543-2-ND - Tape & Reel (TR) 1727-5543-1-ND - Cut Tape (CT) 1727-5543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV49-C33,115 |
Description | DIODE ZENER 33V 1W SOT89 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1 W ±5% Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package SOT-89 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 23.1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 zł | 3,48 zł |
| 10 | 2,16500 zł | 21,65 zł |
| 100 | 1,40620 zł | 140,62 zł |
| 500 | 1,07890 zł | 539,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,97339 zł | 973,39 zł |
| 2 000 | 0,88461 zł | 1 769,22 zł |
| 3 000 | 0,83934 zł | 2 518,02 zł |
| 5 000 | 0,78845 zł | 3 942,25 zł |
| 7 000 | 0,75832 zł | 5 308,24 zł |
| 10 000 | 0,72903 zł | 7 290,30 zł |
| Unit Price without VAT: | 3,48000 zł |
|---|---|
| Unit Price with VAT: | 4,28040 zł |

