


BZB784-C12,115 | |
|---|---|
DigiKey Part Number | 1727-BZB784-C12,115TR-ND - Tape & Reel (TR) 1727-BZB784-C12,115CT-ND - Cut Tape (CT) 1727-BZB784-C12,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB784-C12,115 |
Description | DIODE ZENER ARRAY 12V SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 180 mW ±5% SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 180 mW |
Manufacturer Nexperia USA Inc. | Impedance (Max) (Zzt) 25 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case SC-70, SOT-323 |
Voltage - Zener (Nom) (Vz) 12 V | Supplier Device Package SOT-323 |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,57800 zł | 5,78 zł |
| 100 | 0,35840 zł | 35,84 zł |
| 500 | 0,26284 zł | 131,42 zł |
| 1 000 | 0,23186 zł | 231,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19231 zł | 576,93 zł |
| 6 000 | 0,17235 zł | 1 034,10 zł |
| 9 000 | 0,16216 zł | 1 459,44 zł |
| 15 000 | 0,15070 zł | 2 260,50 zł |
| 21 000 | 0,14391 zł | 3 022,11 zł |
| 30 000 | 0,13731 zł | 4 119,30 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |

