
BZA408B,115 | |
|---|---|
DigiKey Part Number | 1727-4945-2-ND - Tape & Reel (TR) 1727-4945-1-ND - Cut Tape (CT) 1727-4945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZA408B,115 |
Description | TVS DIODE 5VWM 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | BZA408B,115 Models |
Category | Applications General Purpose |
Mfr | Capacitance @ Frequency 75pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q100 |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-74, SOT-457 |
Power - Peak Pulse 20W | Supplier Device Package |
Power Line Protection No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDT6-5V4-HF | Comchip Technology | 102 615 | 641-1086-1-ND | 2,80000 zł | Similar |
| ESDA6V1BC6 | STMicroelectronics | 10 012 | 497-6635-1-ND | 1,87000 zł | Similar |
| NUP4202W1T2G | onsemi | 1 635 | NUP4202W1T2GOSCT-ND | 5,53000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 zł | 2,41 zł |
| 10 | 1,49000 zł | 14,90 zł |
| 100 | 0,95410 zł | 95,41 zł |
| 500 | 0,72154 zł | 360,77 zł |
| 1 000 | 0,64652 zł | 646,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,55112 zł | 1 653,36 zł |
| 6 000 | 0,50304 zł | 3 018,24 zł |
| 9 000 | 0,47853 zł | 4 306,77 zł |
| 15 000 | 0,45099 zł | 6 764,85 zł |
| 21 000 | 0,43468 zł | 9 128,28 zł |
| 30 000 | 0,41883 zł | 12 564,90 zł |
| Unit Price without VAT: | 2,41000 zł |
|---|---|
| Unit Price with VAT: | 2,96430 zł |

