Similar



BUK9M9R1-40EX | |
|---|---|
DigiKey Part Number | 1727-2587-2-ND - Tape & Reel (TR) 1727-2587-1-ND - Cut Tape (CT) 1727-2587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M9R1-40EX |
Description | MOSFET N-CH 40V 64A LFPAK33 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 64A (Tc) 75W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 16.2 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2048 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 75W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK33 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 7.3mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJQ4442P-AU_R2_000A1 | Panjit International Inc. | 0 | 3757-PJQ4442P-AU_R2_000A1TR-ND | 1,27186 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 zł | 3,95 zł |
| 10 | 2,46000 zł | 24,60 zł |
| 100 | 1,60580 zł | 160,58 zł |
| 500 | 1,23890 zł | 619,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,06036 zł | 1 590,54 zł |
| 3 000 | 0,97040 zł | 2 911,20 zł |
| 4 500 | 0,92456 zł | 4 160,52 zł |
| 7 500 | 0,87304 zł | 6 547,80 zł |
| 10 500 | 0,84254 zł | 8 846,67 zł |
| 15 000 | 0,81289 zł | 12 193,35 zł |
| Unit Price without VAT: | 3,95000 zł |
|---|---|
| Unit Price with VAT: | 4,85850 zł |


