N-Channel 40 V 70A (Tc) 79W (Tc) Surface Mount LFPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 70A (Tc) 79W (Tc) Surface Mount LFPAK33
8-LFPAK33

BUK9M7R2-40EX

DigiKey Part Number
1727-2585-2-ND - Tape & Reel (TR)
1727-2585-1-ND - Cut Tape (CT)
1727-2585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9M7R2-40EX
Description
MOSFET N-CH 40V 70A LFPAK33
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 70A (Tc) 79W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
19.7 nC @ 5 V
Mfr
Vgs (Max)
±10V
Series
Input Capacitance (Ciss) (Max) @ Vds
2567 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
79W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LFPAK33
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
5.8mOhm @ 20A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.1V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 493
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,14000 zł6,14 zł
103,88900 zł38,89 zł
1002,59690 zł259,69 zł
5002,04194 zł1 020,97 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,23514 zł1 852,71 zł
3 0001,13339 zł3 400,17 zł
4 5001,08155 zł4 866,98 zł
7 5001,02330 zł7 674,75 zł
10 5000,98880 zł10 382,40 zł
15 0000,95528 zł14 329,20 zł
Manufacturers Standard Package
Unit Price without VAT:6,14000 zł
Unit Price with VAT:7,55220 zł