N-Channel 30 V 70A (Tc) 79W (Tc) Surface Mount LFPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 70A (Tc) 79W (Tc) Surface Mount LFPAK33
8-LFPAK33

BUK9M5R2-30EX

DigiKey Part Number
1727-7318-2-ND - Tape & Reel (TR)
1727-7318-1-ND - Cut Tape (CT)
1727-7318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9M5R2-30EX
Description
MOSFET N-CH 30V 70A LFPAK33
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 70A (Tc) 79W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
22.5 nC @ 5 V
Mfr
Vgs (Max)
±10V
Series
Input Capacitance (Ciss) (Max) @ Vds
2467 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
79W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LFPAK33
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4.1mOhm @ 25A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.1V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSMN4R2-30MLDXNexperia USA Inc.2 7791727-1793-1-ND5,17000 złSimilar
In-Stock: 225
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,14000 zł6,14 zł
103,88900 zł38,89 zł
1002,59690 zł259,69 zł
5002,04194 zł1 020,97 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,50369 zł2 255,53 zł
3 0001,38458 zł4 153,74 zł
4 5001,32390 zł5 957,55 zł
7 5001,25572 zł9 417,90 zł
10 5001,21535 zł12 761,17 zł
15 0001,17613 zł17 641,95 zł
Manufacturers Standard Package
Unit Price without VAT:6,14000 zł
Unit Price with VAT:7,55220 zł