


BUK9M10-30EX | |
|---|---|
DigiKey Part Number | 1727-2567-2-ND - Tape & Reel (TR) 1727-2567-1-ND - Cut Tape (CT) 1727-2567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M10-30EX |
Description | MOSFET N-CH 30V 54A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 54A (Tc) 55W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9M10-30EX Models |
Category | Gate Charge (Qg) (Max) @ Vgs 12.2 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1249 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 55W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK33 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 7.8mOhm @ 15A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 zł | 4,96 zł |
| 10 | 3,10600 zł | 31,06 zł |
| 100 | 2,05070 zł | 205,07 zł |
| 500 | 1,59718 zł | 798,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,13591 zł | 1 703,87 zł |
| 3 000 | 1,04081 zł | 3 122,43 zł |
| 4 500 | 0,99234 zł | 4 465,53 zł |
| 7 500 | 0,93788 zł | 7 034,10 zł |
| 10 500 | 0,90563 zł | 9 509,11 zł |
| 15 000 | 0,87429 zł | 13 114,35 zł |
| Unit Price without VAT: | 4,96000 zł |
|---|---|
| Unit Price with VAT: | 6,10080 zł |

