
BUK7Q6R0-40HJ | |
|---|---|
DigiKey Part Number | 1727-BUK7Q6R0-40HJTR-ND - Tape & Reel (TR) 1727-BUK7Q6R0-40HJCT-ND - Cut Tape (CT) 1727-BUK7Q6R0-40HJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Q6R0-40HJ |
Description | BUK7Q6R0-40H/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | N-Channel 40 V 73A (Tc) 65W (Tc) Surface Mount, Wettable Flank MLPAK33 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2205 pF @ 25 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 65W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 0V, 10V | Supplier Device Package MLPAK33 |
Rds On (Max) @ Id, Vgs 6mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.6V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 zł | 3,30 zł |
| 10 | 2,05400 zł | 20,54 zł |
| 100 | 1,33510 zł | 133,51 zł |
| 500 | 1,02532 zł | 512,66 zł |
| 1 000 | 0,92549 zł | 925,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79863 zł | 2 395,89 zł |
| 6 000 | 0,78800 zł | 4 728,00 zł |
| Unit Price without VAT: | 3,30000 zł |
|---|---|
| Unit Price with VAT: | 4,05900 zł |

