Parametric Equivalent

BUK7E2R3-40E,127 | |
|---|---|
DigiKey Part Number | 1727-7242-ND |
Manufacturer | |
Manufacturer Product Number | BUK7E2R3-40E,127 |
Description | MOSFET N-CH 40V 120A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 293W (Tc) Through Hole I2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 109.2 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8500 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 293W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package I2PAK |
Rds On (Max) @ Id, Vgs 2.3mOhm @ 25A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK7E2R3-40E,127 | Rochester Electronics, LLC | 3 778 | 2156-BUK7E2R3-40E,127-954-ND | 8,68976 zł | Parametric Equivalent |


